12.87159

DigiKey Part Number
4983-12.87159TR-ND - Tape & Reel (TR)
4983-12.87159CT-ND - Cut Tape (CT)
4983-12.87159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87159
Description
CRYSTAL 32.7680kHz 12.5pF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
12.87159 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.035ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.05700¥50.57
50¥4.72400¥236.20
100¥4.17470¥417.47
500¥3.95516¥1,977.58
1,000¥3.29607¥3,296.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.18617¥9,558.51
6,000¥3.07630¥18,457.80
15,000¥2.96643¥44,496.45
Manufacturers Standard Package