CS14520-16M | |
---|---|
DigiKey Part Number | 644-CS14520-16MTR-ND - Tape & Reel (TR) 644-CS14520-16MCT-ND - Cut Tape (CT) 644-CS14520-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14520-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00000 | ¥50.00 |
50 | ¥4.67140 | ¥233.57 |
100 | ¥4.12790 | ¥412.79 |
500 | ¥3.91050 | ¥1,955.25 |
1,000 | ¥3.25872 | ¥3,258.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15010 | ¥9,450.30 |
6,000 | ¥3.04147 | ¥18,248.82 |
15,000 | ¥2.93285 | ¥43,992.75 |