Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
553 In Stock | 1 : ¥435.77000 Cut Tape (CT) 50 : ¥405.69840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | OCXO | 30.72 MHz | - | LVCMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 6-SMD, No Lead | 0.555" L x 0.358" W (14.10mm x 9.10mm) | 0.335" (8.51mm) | |||
2,852 In Stock | 1 : ¥33.92000 Tube | Tube | Active | MEMS | XO (Standard) | 300 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±25ppm | - | -20°C ~ 70°C | - | 32mA | AEC-Q100 | Surface Mount | 6-VDFN Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) |