ABM3B-8.000MHZ-B2-T

DigiKey Part Number
535-9720-2-ND - Tape & Reel (TR)
535-9720-1-ND - Cut Tape (CT)
535-9720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-8.000MHZ-B2-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-8.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥4.98300¥49.83
50¥4.49080¥224.54
100¥4.29540¥429.54
500¥3.87502¥1,937.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.70747¥3,707.47
2,000¥3.54750¥7,095.00
3,000¥3.45734¥10,372.02
5,000¥3.34717¥16,735.85
7,000¥3.27664¥22,936.48
10,000¥3.20357¥32,035.70
25,000¥3.02370¥75,592.50
Manufacturers Standard Package