Oscillators

Results: 3
Manufacturer
ECS Inc.IQD Frequency Products
Series
ECS-1612MV MultiVolt™IQXT-205-2-18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
VCTCXOXO (Standard)
Frequency
25 MHz50 MHz52 MHz
Function
-Standby (Power Down)
Output
Clipped Sine WaveCMOS
Voltage - Supply
1.6V ~ 3.63V1.8V
Frequency Stability
±25ppm±500ppb
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current - Supply (Max)
2mA5mA
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-1612MV Series
ECS-1612MV-250-CN-TR
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
23,672
In Stock
1 : ¥14.88000
Cut Tape (CT)
3,000 : ¥8.51030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
ECS-1612MV Series
ECS-1612MV-500-CN-TR
XTAL OSC XO 50.0000MHZ CMOS SMD
ECS Inc.
32,305
In Stock
1 : ¥14.88000
Cut Tape (CT)
3,000 : ¥8.35102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
IQXT-205
LFTVXO079055
XTAL OSC VCTCXO 52.0000MHZ SNWV
IQD Frequency Products
2,982
In Stock
1 : ¥41.23000
Cut Tape (CT)
3,000 : ¥25.75753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
52 MHz
-
Clipped Sine Wave
1.8V
±500ppb
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.