Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,432 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥2.06091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±30ppm | ±20ppm | 18pF | 80 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
104,237 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.96769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±150ppm | ±50ppm | 8pF | 500 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) |