Oscillators

Results: 3
Manufacturer
EPSONSkyworks Solutions Inc.
Series
SG3225CANSG3225VANSi510
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Frequency
50 MHz74.25 MHz80 MHz
Output
CMOSLVDS
Voltage - Supply
1.6V ~ 3.63V2.5V2.5V ~ 3.3V
Frequency Stability
±25ppm±30ppm±50ppm
Current - Supply (Max)
2.6mA23mA30mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)0.050" (1.28mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SG3225CAN
SG3225CAN 50.0000M-TJGA3
XTAL OSC XO 50.0000MHZ CMOS SMD
EPSON
2,045
In Stock
1 : ¥18.88000
Cut Tape (CT)
250 : ¥15.38156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
-
2.6mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD
SG3225VAN 80.000000M-KEGA3
XTAL OSC XO 80.0000MHZ LVDS SMD
EPSON
769
In Stock
1 : ¥51.94000
Cut Tape (CT)
250 : ¥45.43832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
80 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD No Lead 3,2x5mm Top
510FBA74M2500BAG
XTAL OSC XO 74.2500MHZ LVDS SMD
Skyworks Solutions Inc.
200
In Stock
1 : ¥43.87000
Strip
Strip
Active
Crystal
XO (Standard)
74.25 MHz
Enable/Disable
LVDS
2.5V
±25ppm
-
-40°C ~ 85°C
-
23mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.050" (1.28mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.