Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,014 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥3.28392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±150ppm | ±30ppm | 8pF | 100 Ohms | Fundamental | -40°C ~ 150°C | AEC-Q200 | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
1,069 In Stock | 1 : ¥5.66000 Bulk | Bulk | Not For New Designs | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 20pF | 40 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
184 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 20pF | 80 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.083" (2.10mm) |