Crystals

Results: 4
Manufacturer
Abracon LLCCitizen Finedevice Co LtdTXC CORPORATION
Series
8YAB38TABS05CM315D
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz38.4 MHz
Frequency Stability
±10ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
6pF9pF10pF12.5pF
ESR (Equivalent Series Resistance)
80 Ohms30 kOhms70 kOhms90 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No LeadCylindrical Can, Radial
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" Dia x 0.330" L (3.20mm x 8.30mm)0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.020" (0.50mm)0.022" (0.55mm)0.035" (0.90mm)0.327" (8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ABS05
ABS05-32.768KHZ-9-T
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
584,719
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥4.26795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
AB38T
AB38T-32.768KHZ
CRYSTAL 32.7680KHZ 12.5PF TH
Abracon LLC
19,278
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
0.327" (8.30mm)
99,241
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥2.58609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
8Y Series 4-SMD
8Y38472012
CRYSTAL 38.4000MHZ 10PF SMD
TXC CORPORATION
14,161
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥3.60698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.