Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,137 In Stock | 1 : ¥47.78000 Cut Tape (CT) 3,000 : ¥33.16786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | LVDS | 2.5V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
1,547 In Stock | 1 : ¥69.11000 Cut Tape (CT) 1,000 : ¥50.28300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 161.1328 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 88mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
2,404 In Stock 527 Factory Value Added Item | 1 : ¥20.52000 Strip | Strip | Active | MEMS | XO (Standard) | 156.25 MHz | Standby (Power Down) | LVCMOS, LVTTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 36mA | - | Surface Mount | 4-SMD, No Lead | 0.106" L x 0.094" W (2.70mm x 2.40mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥38.43000 Cut Tape (CT) 1,000 : ¥25.95319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 105°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |