Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,019 In Stock | 1 : ¥199.01000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | CMOS | 3.3V | - | ±20ppm | 0°C ~ 70°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,148.60000 Tray | Tray | Active | Crystal | VCOCXO | 10 MHz | Standby (Power Down) | Sine Wave | 3.3V | ±10ppb | - | -20°C ~ 70°C | - | - | Through Hole | 6-DIP (0.600", 15.24mm), 5 Leads | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.453" (11.50mm) |