ECS-250-20-33-DU-TR

DigiKey Part Number
XC1827TR-ND - Tape & Reel (TR)
XC1827CT-ND - Cut Tape (CT)
XC1827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-20-33-DU-TR
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-20-33-DU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.62700¥76.27
50¥7.13080¥356.54
100¥6.30160¥630.16
500¥5.96996¥2,984.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.35818¥4,358.18
3,000¥4.21293¥12,638.79
5,000¥4.06765¥20,338.25
10,000¥3.92237¥39,223.70
Manufacturers Standard Package