Oscillators

Results: 2
Manufacturer
Abracon LLCECS Inc.
Series
ACHECS-2100
Frequency
1.8432 MHz10 MHz
Frequency Stability
±30ppm±100ppm
Operating Temperature
-20°C ~ 70°C0°C ~ 70°C
Current - Supply (Max)
25mA30mA
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)0.220" (5.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-.5 TTL Clock Oscillators
ECS-2100A-018
XTAL OSC XO 1.8432MHZ HCMOS TTL
ECS Inc.
660
In Stock
1 : ¥17.90000
Tube
Tube
Active
Crystal
XO (Standard)
1.8432 MHz
-
HCMOS, TTL
5V
±100ppm
-
0°C ~ 70°C
-
25mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ACH (8-DIP) SERIES
ACH-10.000MHZ-EK
XTAL OSC XO 10.0000MHZ HCMOS TTL
Abracon LLC
53
In Stock
1 : ¥23.97000
Tube
Tube
Active
Crystal
XO (Standard)
10 MHz
-
HCMOS, TTL
5V
±30ppm
-
-20°C ~ 70°C
-
30mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.60mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.