Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,593 In Stock | 1 : ¥57.30000 Cut Tape (CT) 500 : ¥42.28870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.57000 Cut Tape (CT) 1,000 : ¥26.81122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 105°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock 10,188 Factory Value Added Item | 1 : ¥33.50000 Strip | Strip | Active | MEMS | XO (Standard) | 33.33 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±50ppm | - | -40°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock 6,412 Factory Value Added Item | 1 : ¥46.96000 Strip | Strip | Active | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.5V | ±20ppm | - | -20°C ~ 70°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) |