ABS05-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-11899-2-ND - Tape & Reel (TR) 535-11899-1-ND - Cut Tape (CT) 535-11899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.98300 | ¥49.83 |
50 | ¥4.49240 | ¥224.62 |
100 | ¥4.29620 | ¥429.62 |
500 | ¥3.87536 | ¥1,937.68 |
1,000 | ¥3.70771 | ¥3,707.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.45759 | ¥10,372.77 |
6,000 | ¥3.30899 | ¥19,853.94 |
9,000 | ¥3.22519 | ¥29,026.71 |
15,000 | ¥3.12283 | ¥46,842.45 |
21,000 | ¥3.05729 | ¥64,203.09 |