Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,673 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 18pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.197" W (11.35mm x 5.00mm) | 0.138" (3.50mm) | |||
11,361 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.65341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 30 MHz | ±50ppm | ±50ppm | 8pF | 50 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) |