ECS-36-20-5PDN-TR

DigiKey Part Number
XC731TR-ND - Tape & Reel (TR)
XC731CT-ND - Cut Tape (CT)
XC731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-36-20-5PDN-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-5PDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.43800¥74.38
50¥6.95180¥347.59
100¥6.14400¥614.40
500¥5.82070¥2,910.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.85059¥4,850.59
3,000¥4.68889¥14,066.67
5,000¥4.52722¥22,636.10
10,000¥4.36553¥43,655.30
Manufacturers Standard Package