Crystals

Results: 2
Manufacturer
Abracon LLCEPSON
Series
ABM8GFC-135R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±30ppm-
Load Capacitance
12.5pF18pF
ESR (Equivalent Series Resistance)
60 Ohms50 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABM8G Series
ABM8G-25.000MHZ-18-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
70,048
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥2.00648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
FC-13x, FC-135(R) Series
FC-135R 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
60,853
In Stock
1 : ¥15.02000
Cut Tape (CT)
250 : ¥12.31472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.