Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,572 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,000 : ¥5.31326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 7.3mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
9,096 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥6.45774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,078 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥5.31326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
32 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥9.75128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | - | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | - |