ABLS-26.000MHZ-D7G-F-T | |
---|---|
DigiKey Part Number | 535-ABLS-26.000MHZ-D7G-F-TTR-ND - Tape & Reel (TR) 535-ABLS-26.000MHZ-D7G-F-TCT-ND - Cut Tape (CT) 535-ABLS-26.000MHZ-D7G-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-26.000MHZ-D7G-F-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-26.000MHZ-D7G-F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥2.22000 | ¥111.00 |
100 | ¥1.97360 | ¥197.36 |
500 | ¥1.87480 | ¥937.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57875 | ¥1,578.75 |
3,000 | ¥1.48012 | ¥4,440.36 |
5,000 | ¥1.43077 | ¥7,153.85 |
10,000 | ¥1.38143 | ¥13,814.30 |