ABM3C-10.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11279-2-ND - Tape & Reel (TR) 535-11279-1-ND - Cut Tape (CT) 535-11279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-10.000MHZ-D4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-10.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.34600 | ¥63.46 |
50 | ¥5.72200 | ¥286.10 |
100 | ¥5.47250 | ¥547.25 |
500 | ¥4.93770 | ¥2,468.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72457 | ¥4,724.57 |
2,000 | ¥4.52106 | ¥9,042.12 |
3,000 | ¥4.40637 | ¥13,219.11 |
5,000 | ¥4.26619 | ¥21,330.95 |
7,000 | ¥4.17647 | ¥29,235.29 |
10,000 | ¥4.08353 | ¥40,835.30 |