Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,094 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥2.14924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±25ppm | ±25ppm | 16pF | 35 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.039" (1.00mm) | |||
3,677 In Stock | 1 : ¥1.81000 Cut Tape (CT) 1,000 : ¥0.96851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 6 MHz | ±30ppm | ±30ppm | 16pF | 70 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | HC-49/US | 0.461" L x 0.189" W (11.70mm x 4.80mm) | 0.157" (4.00mm) |