Crystals

Results: 2
Manufacturer
Aker Technology CorpECS Inc.
Series
C7SECX-12R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz8 MHz
Frequency Stability
±30ppm-
Frequency Tolerance
±5ppm±10ppm
Load Capacitance
12.5pF18pF
ESR (Equivalent Series Resistance)
70 Ohms50 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECX-.327-CDX-2096
CRYSTAL 32.768KHZ 12.5PF SMD
ECS Inc.
5,823
In Stock
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥3.36651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
2,635
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,000 : ¥4.35325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±10ppm
18pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.043" (1.10mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.