Programmed by Digi-Key

SIT8008BI-73-33E-25.000000

DigiKey Part Number
1473-SIT8008BI-73-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-73-33E-25.000000
Description
MEMS OSC XO 25.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.35100¥93.51
50¥8.74180¥437.09
100¥7.72540¥772.54
500¥7.31854¥3,659.27
1,000¥6.09882¥6,098.82
2,500¥5.89549¥14,738.72
5,000¥5.69219¥28,460.95
10,000¥5.48890¥54,889.00
Manufacturers Standard Package