Crystals

Results: 3
Manufacturer
Abracon LLCCitizen Finedevice Co LtdCTS-Frequency Controls
Series
403ABS07CFS-206
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz25 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±20ppm±30ppm
Load Capacitance
6pF12.5pF18pF
ESR (Equivalent Series Resistance)
60 Ohms35 kOhms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No LeadCylindrical Can, Radial
Size / Dimension
0.075" Dia (1.90mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.244" (6.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
412,676
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
4033.2-SERIES
403I35D25M00000
CRYSTAL 25.0000MHZ 18PF SMD
CTS-Frequency Controls
38,846
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.94497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,425,800
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥3.20385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.