Crystals

Results: 2
Series
ABS05ABS05W
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Load Capacitance
4pF9pF
ESR (Equivalent Series Resistance)
85 kOhms90 kOhms
Operating Mode
-Fundamental
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ABS05
ABS05-32.768KHZ-9-T
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
594,454
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.79323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
ABS05W Series
ABS05W-32.768KHZ-K-2-T
CRYSTAL 32.7680KHZ 4PF SMD
Abracon LLC
24,888
In Stock
1 : ¥16.99000
Cut Tape (CT)
5,000 : ¥10.18861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
4pF
85 kOhms
-
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.