ABM8G-24.000MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10273-2-ND - Tape & Reel (TR) 535-10273-1-ND - Cut Tape (CT) 535-10273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-18-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
50 | ¥2.87840 | ¥143.92 |
100 | ¥2.75190 | ¥275.19 |
500 | ¥2.48166 | ¥1,240.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37403 | ¥2,374.03 |
2,000 | ¥2.27129 | ¥4,542.58 |
3,000 | ¥2.21336 | ¥6,640.08 |
5,000 | ¥2.14261 | ¥10,713.05 |
7,000 | ¥2.09731 | ¥14,681.17 |
10,000 | ¥2.05040 | ¥20,504.00 |
25,000 | ¥1.93488 | ¥48,372.00 |