ECS-.327-12.5-13X

DigiKey Part Number
X1124-ND
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-13X
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-13X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.56000¥15.60
50¥1.40060¥70.03
100¥1.24540¥124.54
500¥1.18336¥591.68
1,000¥0.99651¥996.51
3,000¥0.93419¥2,802.57
5,000¥0.90306¥4,515.30
10,000¥0.87193¥8,719.30
Manufacturers Standard Package