Crystals

Results: 3
Manufacturer
Abracon LLCEPSONNDK America, Inc.
Series
ABS06MC-146NX3225SA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz32 MHz
Frequency Stability
±16ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
9pF12.5pF
ESR (Equivalent Series Resistance)
50 Ohms65 kOhms90 kOhms
Package / Case
2-SMD, No Lead4-SMD, Flat Leads4-SMD, No Lead
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABS06W Series
ABS06-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
240,259
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.89541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
MC-146 Series
MC-146 32.7680KA-A0:ROHS
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
57,627
In Stock
1 : ¥5.83000
Cut Tape (CT)
1,000 : ¥3.35822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
NX3225SA - 4-SMD, No Lead
CS02368-32M
CRYSTAL 32.0000MHZ 9PF SMD
NDK America, Inc.
63,364
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥3.46270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±16ppm
±10ppm
9pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.