ECS-80-16-7S-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 14,938
Unit Price: ¥30.46000
Datasheet

Similar


ECS Inc.
In Stock: 3,688
Unit Price: ¥30.46000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: ¥33.17000
Datasheet

ECS-80-16-7S-TR

DigiKey Part Number
XC495TR-ND - Tape & Reel (TR)
XC495CT-ND - Cut Tape (CT)
XC495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-16-7S-TR
Description
CRYSTAL 8.0000MHZ 16PF SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 80 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-16-7S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
10¥31.50900¥315.09
50¥29.85080¥1,492.54
100¥27.36330¥2,736.33
500¥26.11950¥13,059.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.38814¥22,388.14
3,000¥20.72976¥62,189.28
Manufacturers Standard Package