ABM3B-8.000MHZ-10-1-U-T

DigiKey Part Number
535-9721-2-ND - Tape & Reel (TR)
535-9721-1-ND - Cut Tape (CT)
535-9721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-8.000MHZ-10-1-U-T
Description
CRYSTAL 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-8.000MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.72200¥57.22
50¥5.34780¥267.39
100¥4.72640¥472.64
500¥4.47730¥2,238.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.73111¥3,731.11
3,000¥3.60673¥10,820.19
5,000¥3.48237¥17,411.85
10,000¥3.35800¥33,580.00
Manufacturers Standard Package