Crystals

Results: 2
Manufacturer
Abracon LLCECS Inc.
Series
ABLSGECX-31B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz3.579545 MHz
Frequency Stability
±30ppm-
Load Capacitance
9pF18pF
ESR (Equivalent Series Resistance)
180 Ohms70 kOhms
Package / Case
2-SMD, No LeadHC-49/US - 3 Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.035" (0.90mm)0.165" (4.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
ECS-.327-9-34B-TR
CRYSTAL 32.7680KHZ 9PF SMD
ECS Inc.
200,299
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥2.21558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABLSG Series
ABLSG-3.579545MHZ-D2Y-T
CRYSTAL 3.579545MHZ 18PF SMD
Abracon LLC
113,476
In Stock
1 : ¥2.13000
Cut Tape (CT)
1,000 : ¥1.35224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.579545 MHz
±30ppm
±20ppm
18pF
180 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US - 3 Lead
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.