Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,003 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | - | - | 10pF | 60 Ohms | Fundamental | - | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
164,029 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥4.04623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±15ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.018" (0.45mm) | |||
43,352 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | - | 6pF | 80 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.081" L x 0.047" W (2.05mm x 1.20mm) | 0.022" (0.55mm) | |||
8,217 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | - | - | 6pF | 60 Ohms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
2,335 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥4.02778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | - | - | 8pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.014" (0.35mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.40049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | - | - | 8pF | 60 Ohms | Fundamental | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) |