CS14523-24.576M | |
---|---|
DigiKey Part Number | 644-CS14523-24.576MTR-ND - Tape & Reel (TR) 644-CS14523-24.576MCT-ND - Cut Tape (CT) 644-CS14523-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14523-24.576M |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.51400 | ¥35.14 |
50 | ¥3.28400 | ¥164.20 |
100 | ¥2.90130 | ¥290.13 |
500 | ¥2.74898 | ¥1,374.49 |
1,000 | ¥2.68871 | ¥2,688.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68871 | ¥8,066.13 |