RH100-8.000-10-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-8.000-10-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-8.000-10-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-8.000-10-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-8.000-10-1010-EXT-TR |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 800 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-8.000-10-1010-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.16200 | ¥41.62 |
50 | ¥3.74360 | ¥187.18 |
100 | ¥3.32740 | ¥332.74 |
500 | ¥3.16110 | ¥1,580.55 |
1,000 | ¥2.66203 | ¥2,662.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22078 | ¥6,662.34 |
6,000 | ¥2.14676 | ¥12,880.56 |
15,000 | ¥2.07273 | ¥31,090.95 |