Oscillators

Results: 3
Manufacturer
CTS-Frequency ControlsSkyworks Solutions Inc.
Series
CB3LVSi531
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Frequency
25 MHz50 MHz200 MHz
Output
HCMOS, TTLLVDS
Frequency Stability
±7ppm±50ppm
Current - Supply (Max)
40mA98mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-25M000000
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
28,310
In Stock
1 : ¥11.65000
Cut Tape (CT)
1,000 : ¥8.38892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CB33LV-3
CB3LV-3I-50M000000
XTAL OSC XO 50.0000MHZ HCMOS TTL
CTS-Frequency Controls
17,975
In Stock
1 : ¥12.75000
Cut Tape (CT)
1,000 : ¥8.21524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
6-SMD 5x7
531BC200M000DG
XTAL OSC XO 200.0000MHZ LVDS SMD
Skyworks Solutions Inc.
149
In Stock
1 : ¥127.01000
Strip
Strip
Active
Crystal
XO (Standard)
200 MHz
Enable/Disable
LVDS
3.3V
±7ppm
-
-40°C ~ 85°C
-
98mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.