Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 10,188 Factory Value Added Item | 1 : ¥36.86000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -40°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock 14,848 Factory Value Added Item | 1 : ¥38.75000 Strip | Strip | Active | MEMS | XO (Standard) | 16 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -40°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |