ECS-245.7-20-5PX-TR

DigiKey Part Number
XC1304TR-ND - Tape & Reel (TR)
XC1304CT-ND - Cut Tape (CT)
XC1304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-20-5PX-TR
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.61900¥26.19
50¥2.36120¥118.06
100¥2.25850¥225.85
500¥2.03620¥1,018.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.94769¥1,947.69
2,000¥1.86330¥3,726.60
3,000¥1.81571¥5,447.13
5,000¥1.75757¥8,787.85
7,000¥1.72036¥12,042.52
10,000¥1.68182¥16,818.20
25,000¥1.58694¥39,673.50
50,000¥1.51892¥75,946.00
Manufacturers Standard Package