ECS-240-20-33-TR3

DigiKey Part Number
50-ECS-240-20-33-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-20-33-TR3CT-ND - Cut Tape (CT)
50-ECS-240-20-33-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-33-TR3
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-33-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.90600¥29.06
50¥2.61240¥130.62
100¥2.32170¥232.17
500¥2.20564¥1,102.82
1,000¥1.85739¥1,857.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.71568¥5,147.04
6,000¥1.65849¥9,950.94
15,000¥1.60130¥24,019.50
Manufacturers Standard Package