TJ5F-050.0M | |
---|---|
DigiKey Part Number | 222-TJ5F-050.0MTR-ND - Tape & Reel (TR) 222-TJ5F-050.0MCT-ND - Cut Tape (CT) 222-TJ5F-050.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ5F-050.0M |
Description | XTAL OSC TCXO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TJ5F-050.0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |
10 | ¥105.19800 | ¥1,051.98 |
50 | ¥101.57140 | ¥5,078.57 |
100 | ¥97.94320 | ¥9,794.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥97.94288 | ¥24,485.72 |
500 | ¥96.49196 | ¥48,245.98 |
750 | ¥90.68792 | ¥68,015.94 |