Crystals

Results: 3
Manufacturer
ECS Inc.EPSONNDK America, Inc.
Series
ECX-1637QFA-128NX2012SA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz24 MHz25 MHz
Frequency Stability
±10ppm±50ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
10pF12pF12.5pF
ESR (Equivalent Series Resistance)
80 Ohms100 Ohms80 kOhms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 75°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FA-128 Series
FA-128 24.0000MF10Z-W3
CRYSTAL 24.0000MHZ 12PF SMD
EPSON
70,798
In Stock
1 : ¥6.40000
Cut Tape (CT)
250 : ¥4.65136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
12pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX2012SA Series 2-SMD
STDMUB1-32.768K
CRYSTAL 32.7680KHZ 12.5PF SMD
NDK America, Inc.
91,007
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.82339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
ECX-1637Q
ECS-250-10-37Q-ES-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
2,761
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.98508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
10pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
Showing
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.