Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 15,757 Factory Value Added Item | 1 : ¥220.01000 Strip | Strip | Active | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -55°C ~ 125°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock 1,626 Factory Value Added Item | 1 : ¥220.01000 Strip | Strip | Active | MEMS | XO (Standard) | 16 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±20ppm | - | -55°C ~ 125°C | - | 4.7mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) |