Oscillators

Results: 2
Manufacturer
Abracon LLCILSI
Series
ASDISM95
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
11.2896 MHz12 MHz
Output
CMOSHCMOS
Frequency Stability
±25ppm±50ppm
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Current - Supply (Max)
5mA20mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ISM95-1251AH-10.000MHZ
ISM95-3251AH-12.000MHZ
OSC XO 12MHZ 3.3V CMOS SMD
ILSI
6,699
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥6.58844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ASD-11.2896MHZ-EC-T
ASD-11.2896MHZ-EC-T
XTAL OSC XO 11.2896MHZ HCMOS SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : ¥8.66931
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
11.2896 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-20°C ~ 70°C
-
5mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.