Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,276 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥2.64331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±50ppm | ±20ppm | 18pF | 70 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
33,901 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥4.88886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.240" L x 0.142" W (6.00mm x 3.60mm) | 0.047" (1.20mm) | |||
11,503 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.07174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 27.12 MHz | ±10ppm | ±10ppm | 10pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |