ASDM1-48.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9800-2-ND - Tape & Reel (TR) 535-9800-1-ND - Cut Tape (CT) 535-9800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-48.000MHZ-LC-T |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-48.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.00200 | ¥200.02 |
50 | ¥18.04720 | ¥902.36 |
100 | ¥17.26770 | ¥1,726.77 |
500 | ¥15.59274 | ¥7,796.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.92517 | ¥14,925.17 |
2,000 | ¥14.28765 | ¥28,575.30 |
3,000 | ¥13.92819 | ¥41,784.57 |
5,000 | ¥13.48900 | ¥67,445.00 |