Crystals

Results: 2
Series
FA-128FC1610AN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz32 MHz
Frequency Stability
±20ppm-
Frequency Tolerance
±10ppm±20ppm
Load Capacitance
10pF12.5pF
ESR (Equivalent Series Resistance)
60 Ohms90 kOhms
Package / Case
2-SMD, No Lead4-SMD, No Lead
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)0.079" L x 0.063" W (2.00mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CRYSTAL 32.0000MHZ 10PF SMD
FA-128 32.0000MF20X-K5
CRYSTAL 32.0000MHZ 10PF SMD
EPSON
112,934
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥2.36311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
FC1610AN_primary
FC1610AN 32.7680KA-A3
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
1,471
In Stock
1 : ¥15.27000
Cut Tape (CT)
250 : ¥12.23840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.065" L x 0.041" W (1.65mm x 1.05mm)
0.020" (0.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.