FL0800011Q | |
---|---|
DigiKey Part Number | FL0800011QDITR-ND - Tape & Reel (TR) FL0800011QDICT-ND - Cut Tape (CT) FL0800011QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL0800011Q |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 600 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0800011Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.07400 | ¥50.74 |
50 | ¥4.74200 | ¥237.10 |
100 | ¥4.19110 | ¥419.11 |
500 | ¥3.97010 | ¥1,985.05 |
1,000 | ¥3.30847 | ¥3,308.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19818 | ¥9,594.54 |
6,000 | ¥3.08790 | ¥18,527.40 |
15,000 | ¥2.97762 | ¥44,664.30 |