Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,815 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥3.02622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±20ppm | 18pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
8,335 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥1.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 20pF | 100 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
8,366 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.48757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 12 MHz | ±30ppm | ±30ppm | 10pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |