ABLS-8.000MHZ-B4-T | |
---|---|
DigiKey Part Number | 535-10212-2-ND - Tape & Reel (TR) 535-10212-1-ND - Cut Tape (CT) 535-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-B4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.73200 | ¥17.32 |
50 | ¥1.55980 | ¥77.99 |
100 | ¥1.49170 | ¥149.17 |
500 | ¥1.34494 | ¥672.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.28631 | ¥1,286.31 |
2,000 | ¥1.23036 | ¥2,460.72 |
3,000 | ¥1.19885 | ¥3,596.55 |
5,000 | ¥1.16036 | ¥5,801.80 |
7,000 | ¥1.13571 | ¥7,949.97 |
10,000 | ¥1.11019 | ¥11,101.90 |
25,000 | ¥1.04736 | ¥26,184.00 |
50,000 | ¥1.00234 | ¥50,117.00 |