TG2520SMN 20.0000M-MCGNNM0 | |
---|---|
DigiKey Part Number | 114-TG2520SMN20.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN20.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN20.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 20.0000M-MCGNNM0 |
Description | TG2520SMN 20.0000M-MCGNNM0: TCXO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.48600 | ¥64.86 |
50 | ¥6.06200 | ¥303.10 |
100 | ¥5.35670 | ¥535.67 |
500 | ¥5.07446 | ¥2,537.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22872 | ¥4,228.72 |
3,000 | ¥4.08776 | ¥12,263.28 |
5,000 | ¥3.94680 | ¥19,734.00 |
10,000 | ¥3.80585 | ¥38,058.50 |